Part Details for N201-005-RD by Tripp Lite
Overview of N201-005-RD by Tripp Lite
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for N201-005-RD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51P6601
|
Newark | Network Cable, Rj45, Cat6, 5Ft, Red, Lan Category:Cat6, Connector To Connector:Rj45 Plug To Rj45 Plug, Cable Construction:Utp (Unshielded Twisted Pair), Jacket Color:Red, Cable Length - Metric:1.5M, Cable Length - Imperial:5Ft Rohs Compliant: Yes |Eaton Tripp Lite N201-005-RD Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5500 / $5.8600 | Buy Now |
DISTI #
TL999-ND
|
DigiKey | CABLE MOD 8P8C PLUG TO PLUG 5' Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
49 In Stock |
|
$3.1234 / $5.7800 | Buy Now |
DISTI #
N201-005-RD
|
Avnet Americas | 5FT CAT6 GIG SNAGLESS MOLDED PATCH CABLE RJ45 M/M RED 5' - Bulk (Alt: N201-005-RD) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
545-N201-005-RD
|
Mouser Electronics | Ethernet Cables / Networking Cables 5FT RED CT6 SNAG PTCH CBL RoHS: Compliant | 0 |
|
$3.1200 / $5.7600 | Order Now |
DISTI #
70590415
|
RS | Tripp Lite 5ft Cat6 Gigabit Snagless Molded Patch Cable RJ45 M/M Red 5' | Tripp Lite N201-005-RD RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4.8200 / $6.1000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.1200 / $4.7500 | Buy Now |
|
NAC | 5FT CAT6 PATCH CABLE M/M RED RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
|
Neutron USA | Eaton Tripp Lite Series Cat6 Gigabit Snagless Molded (UTP) Ethernet Cable (RJ45 M/M), PoE, Red, 5 ft. (1.52 m) - 5ft - 1 x RJ-45 Male - 1 x RJ-45 Male - Red | 50 |
|
$9.9900 | Buy Now |