Part Details for N201-006-YW by Tripp Lite
Overview of N201-006-YW by Tripp Lite
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for N201-006-YW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44W6943
|
Newark | Network Cable, Rj45, Cat6, 6Ft, Yel, Lan Category:Cat6, Connector To Connector:Rj45 Plug To Rj45 Plug, Cable Construction:Utp (Unshielded Twisted Pair), Jacket Color:Yellow, Cable Length - Metric:1.8M, Cable Length - Imperial:6Ft Rohs Compliant: Yes |Eaton Tripp Lite N201-006-YW Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8600 / $6.3700 | Buy Now |
DISTI #
TL943-ND
|
DigiKey | CABLE MOD 8P8C PLUG TO PLUG 6' Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
143 In Stock |
|
$3.3452 / $6.0400 | Buy Now |
DISTI #
N201-006-YW
|
Avnet Americas | 6FT CAT6 GIG SNAGLESS MOLDED PATCH CABLE RJ45 M/M YELLOW 6' - Bulk (Alt: N201-006-YW) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
545-N201-006-YW
|
Mouser Electronics | Ethernet Cables / Networking Cables Tripp Lite 6ft Cat6 Gigabit Snagless Molded Patch Cable RJ45 M/M Yellow 6' RoHS: Compliant | 0 |
|
$3.5200 / $5.9900 | Order Now |
DISTI #
70590423
|
RS | Tripp Lite 6ft Cat6 Gigabit Snagless Molded Patch Cable RJ45 M/M Yellow 6' | Tripp Lite N201-006-YW RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 18 |
|
$5.5100 / $6.3700 | Buy Now |
|
Onlinecomponents.com | Ethernet Cable - Cat6 - Cat6 - 1.8 m - 6 ft - RJ45 Plug - RJ45 Plug - Yellow. |
18 In Stock 755 Factory Stock |
|
$3.2900 / $4.8000 | Buy Now |
DISTI #
N201-006-YW
|
Avnet Americas | 6FT CAT6 GIG SNAGLESS MOLDED PATCH CABLE RJ45 M/M YELLOW 6' - Bulk (Alt: N201-006-YW) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
N201-006-YW
|
Avnet Americas | 6FT CAT6 GIG SNAGLESS MOLDED PATCH CABLE RJ45 M/M YELLOW 6' - Bulk (Alt: N201-006-YW) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Master Electronics | Ethernet Cable - Cat6 - Cat6 - 1.8 m - 6 ft - RJ45 Plug - RJ45 Plug - Yellow. |
18 In Stock 755 Factory Stock |
|
$3.2900 / $4.8000 | Buy Now |
|
Neutron USA | Tripp Lite Cat6 Gigabit Snagless Molded Patch Cable | 50 |
|
$9.9900 | Buy Now |