Part Details for N201-010-WH by Tripp Lite
Overview of N201-010-WH by Tripp Lite
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for N201-010-WH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72R6002
|
Newark | Network Cable, Rj45, Cat6, 10Ft, Wht, Lan Category:Cat6, Connector To Connector:Rj45 Plug To Rj45 Plug, Cable Construction:Utp (Unshielded Twisted Pair), Jacket Color:White, Cable Length - Metric:3M, Cable Length - Imperial:10Ft Rohs Compliant: Yes |Eaton Tripp Lite N201-010-WH Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.7700 / $7.5300 | Buy Now |
DISTI #
TL1002-ND
|
DigiKey | CABLE MOD 8P8C PLUG TO PLUG 10' Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
51 In Stock |
|
$4.6368 / $7.9500 | Buy Now |
DISTI #
N201-010-WH
|
Avnet Americas | 10FT CAT6 GIGABIT SNAGLESS MOLDED PATCH CABLE RJ45 M/M WHITE - Bulk (Alt: N201-010-WH) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
545-N201-010-WH
|
Mouser Electronics | Ethernet Cables / Networking Cables 10FT WHT CT6,SNAG CBL RoHS: Compliant | 0 |
|
$4.6300 / $7.9000 | Order Now |
DISTI #
70590439
|
RS | Tripp Lite 10ft Cat6 Gigabit Snagless Molded Patch Cable RJ45 M/M White 10' | Tripp Lite N201-010-WH RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$7.7900 | RFQ |
|
Onlinecomponents.com | 0 |
|
$4.4700 / $6.7900 | Buy Now | |
|
Neutron USA | Tripp Lite Cat6 Gigabit Snagless Molded Patch Cable | 50 |
|
$29.9900 | Buy Now |