Part Details for N201-014-BK by Tripp Lite
Overview of N201-014-BK by Tripp Lite
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Automotive
Price & Stock for N201-014-BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53M1575
|
Newark | Ethernet Cable, Cat6, 4.267M, Black, Lan Category:Cat6, Connector To Connector:Rj45 Plug To Rj45 Plug, Cable Construction:Utp (Unshielded Twisted Pair), Jacket Color:Black, Cable Length - Metric:4.27M, Cable Length - Imperial:14Ft Rohs Compliant: Yes |Eaton Tripp Lite N201-014-BK Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$3.8600 | Buy Now |
DISTI #
TL962-ND
|
DigiKey | CABLE MOD 8P8C PLUG TO PLUG 14' Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
15 In Stock |
|
$5.0241 / $8.4300 | Buy Now |
DISTI #
N201-014-BK
|
Avnet Americas | 14FT CAT6 GIGABIT SNAGLESS MOLDED PATCH CABLE RJ45 M/M BLACK - Bulk (Alt: N201-014-BK) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
545-N201-014-BK
|
Mouser Electronics | Ethernet Cables / Networking Cables CAT6 PATCH CABLE RJ45 M/M BLACK 14' RoHS: Compliant | 0 |
|
$5.0200 / $8.4300 | Order Now |
DISTI #
70590443
|
RS | Tripp Lite 14ft Cat6 Gigabit Snagless Molded Patch Cable RJ45 M/M Black 14 | Tripp Lite N201-014-BK RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 4 |
|
$7.5900 / $8.7700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.9500 / $7.5200 | Buy Now |
DISTI #
N201-014-BK
|
Avnet Americas | 14FT CAT6 GIGABIT SNAGLESS MOLDED PATCH CABLE RJ45 M/M BLACK - Bulk (Alt: N201-014-BK) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Neutron USA | Tripp Lite Cat6 Gigabit Snagless Molded Patch Cable | 50 |
|
$9.9900 | Buy Now |