Part Details for N201-015-BK by Tripp Lite
Overview of N201-015-BK by Tripp Lite
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for N201-015-BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44W6945
|
Newark | Network Cable, Rj45, Cat6, 15Ft, Blk, Lan Category:Cat6, Connector To Connector:Rj45 Plug To Rj45 Plug, Cable Construction:Utp (Unshielded Twisted Pair), Jacket Color:Black, Cable Length - Metric:4.6M, Cable Length - Imperial:15Ft Rohs Compliant: Yes |Eaton Tripp Lite N201-015-BK Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$9.5700 | Buy Now |
DISTI #
TL971-ND
|
DigiKey | CABLE MOD 8P8C PLUG TO PLUG 15' Min Qty: 10 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.1990 | Buy Now |
DISTI #
N201-015-BK
|
Avnet Americas | 15FT CAT6 GIGABIT SNAGLESS MOLDED PATCH CABLE RJ45 M/M BLACK - Bulk (Alt: N201-015-BK) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
545-N201-015-BK
|
Mouser Electronics | Ethernet Cables / Networking Cables 15FT BLK CT6 SNAG PTCH CBL RoHS: Compliant | 0 |
|
$7.9900 / $9.0300 | Order Now |
DISTI #
70590452
|
RS | Tripp Lite 15ft Cat6 Gigabit Snagless Molded Patch Cable RJ45 M/M Black 15' | Tripp Lite N201-015-BK RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 |
|
$8.2800 / $9.5700 | Buy Now |
|
Onlinecomponents.com | 15FT BLK CT6 SNAG PTCH CBL |
57 In Stock |
|
$5.5800 / $8.2600 | Buy Now |
DISTI #
N201-015-BK
|
Avnet Americas | 15FT CAT6 GIGABIT SNAGLESS MOLDED PATCH CABLE RJ45 M/M BLACK - Bulk (Alt: N201-015-BK) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
2925681
|
element14 Asia-Pacific | NETWORK CABLE, RJ45, CAT6, 15FT, BLK RoHS: Compliant Min Qty: 1 Container: Each | 7 |
|
$8.4005 / $9.4737 | Buy Now |
DISTI #
2925681
|
Farnell | NETWORK CABLE, RJ45, CAT6, 15FT, BLK RoHS: Compliant Min Qty: 10 Lead time: 13 Weeks, 5 Days Container: Each | 7 |
|
$10.0982 | Buy Now |
|
Master Electronics | 15FT BLK CT6 SNAG PTCH CBL |
57 In Stock |
|
$5.5800 / $8.2600 | Buy Now |