Part Details for N201-025-GY by Tripp Lite
Overview of N201-025-GY by Tripp Lite
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for N201-025-GY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45M7287
|
Newark | Network Cable, Rj45, Cat6, 25Ft, Gry, Lan Category:Cat6, Connector To Connector:Rj45 Plug To Rj45 Plug, Cable Construction:Utp (Unshielded Twisted Pair), Jacket Color:Gray, Cable Length - Metric:7.6M, Cable Length - Imperial:25Ft Rohs Compliant: Yes |Eaton Tripp Lite N201-025-GY Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.8500 / $13.0900 | Buy Now |
DISTI #
TL990-ND
|
DigiKey | CABLE MOD 8P8C PLUG TO PLUG 25' Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.4000 | Buy Now |
DISTI #
N201-025-GY
|
Avnet Americas | 25FT CAT6 GIGABIT SNAGLESS MOLDED PATCH CABLE RJ45 M/M GRAY - Bulk (Alt: N201-025-GY) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
545-N201-025-GY
|
Mouser Electronics | Ethernet Cables / Networking Cables 25FT GRY CAT6, SNAG CBL RoHS: Compliant | 0 |
|
$11.1800 / $12.3000 | Order Now |
DISTI #
70589793
|
RS | Tripp Lite 25ft Cat6 Gigabit Snagless Molded Patch Cable RJ45 M/M Gray 25' | Tripp Lite N201-025-GY RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$12.0400 / $13.0900 | RFQ |
|
Onlinecomponents.com | Cat6 Gigabit 550Mhz Snagless Molded Patch Cable (RJ45 M/M) - Gray, 25-ft. RoHS: Compliant |
5 In Stock |
|
$8.4000 / $10.9400 | Buy Now |
DISTI #
70728784
|
Verical | Cable Assembly Cat 6 7.62m RJ-45 to RJ-45 8 to 8 POS M-M Crimp-Crimp Carton Min Qty: 5 Package Multiple: 5 Date Code: 2138 | Americas - 5 |
|
$14.0979 | Buy Now |
DISTI #
N201-025-GY
|
Avnet Americas | 25FT CAT6 GIGABIT SNAGLESS MOLDED PATCH CABLE RJ45 M/M GRAY - Bulk (Alt: N201-025-GY) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Master Electronics | Cat6 Gigabit 550Mhz Snagless Molded Patch Cable (RJ45 M/M) - Gray, 25-ft. RoHS: Compliant |
5 In Stock |
|
$8.4000 / $10.9400 | Buy Now |
|
Neutron USA | Tripp Lite Cat6 Gigabit Snagless Molded Patch Cable | 50 |
|
$34.9900 | Buy Now |