Part Details for N201-050-PU by Tripp Lite
Overview of N201-050-PU by Tripp Lite
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for N201-050-PU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AC6615
|
Newark | Cbl2 - Cables & Connectivity Products A F P U N0 N1 N2 |Eaton Tripp Lite N201-050-PU Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.4000 / $21.8000 | Buy Now |
DISTI #
N201-050-PU-ND
|
DigiKey | CABLE MOD 8P8C PLUG TO PLUG 50' Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
9 In Stock |
|
$15.0197 / $19.1600 | Buy Now |
DISTI #
545-N201-050-PU
|
Mouser Electronics | Ethernet Cables / Networking Cables 50FT PURPL CT6 SNAG PTCH CBL | 0 |
|
$15.0100 / $19.1500 | Order Now |
DISTI #
71308585
|
RS | Tripp Lite Cat6 GbE Snagless Molded Patch Cable UTP Purple RJ45 M/M 50ft | Tripp Lite N201-050-PU RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$17.3500 / $19.4900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$14.3500 / $18.9900 | Buy Now |
|
Neutron USA | 50FT CAT6 PATCH CABLE PURPLE MM SNAGLESS MOLDED UTP RJ45 GIGABIT | 50 |
|
$39.9900 | Buy Now |