Part Details for N201-S06-GY by Tripp Lite
Overview of N201-S06-GY by Tripp Lite
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for N201-S06-GY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC2558
|
Newark | Cbl2 - Cables & Connectivity Products A F P U N0 N1 N2 |Eaton Tripp Lite N201-S06-GY Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5500 / $5.8600 | Buy Now |
DISTI #
TL2457-ND
|
DigiKey | CABLE MOD 8P8C PLUG TO PLUG 6' Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
52 In Stock |
|
$3.1234 / $5.7800 | Buy Now |
DISTI #
545-N201-S06-GY
|
Mouser Electronics | Ethernet Cables / Networking Cables 6FT GRY CAT6 SLIM PTCH CBL | 0 |
|
$3.0900 / $5.7200 | Order Now |
DISTI #
71378176
|
RS | Cat6 UTP Patch Cable (RJ45) - M/M, Gigabit, Snagless, Molded, Slim, Gray, 6 ft. | Tripp Lite N201-S06-GY RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4.9500 / $5.7200 | RFQ |
|
Onlinecomponents.com | 0 |
|
$3.1200 / $4.7500 | Buy Now | |
|
Neutron USA | 6FT CAT6 GRAY SNAGLESS UTP RJ45 MOLDED SLIM GIGABIT PATCH CABLE | 50 |
|
$24.9900 | Buy Now |