Part Details for N201-SR1-BL by Tripp Lite
Overview of N201-SR1-BL by Tripp Lite
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for N201-SR1-BL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y0794
|
Newark | Cbl2 - Cables & Connectivity Products A F P U N0 N1 N2 |Eaton Tripp Lite N201-SR1-BL Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6200 / $4.3300 | Buy Now |
DISTI #
TL1278-ND
|
DigiKey | CABLE MOD 8P8C R/A PLUG-PLUG 1' Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.3069 / $4.2700 | Buy Now |
DISTI #
N201-SR1-BL
|
Avnet Americas | N201-SR1-BL - Bulk (Alt: N201-SR1-BL) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
545-N201-SR1-BL
|
Mouser Electronics | Ethernet Cables / Networking Cables Cat6 GigabitSnagless MoldSlim UTP PtchCbl RoHS: Compliant | 99 |
|
$2.3000 / $4.2700 | Buy Now |
DISTI #
71308595
|
RS | Tripp Lite Cat6 Gigabit Snagless Molded Slim UTP Patch Cable Right Angle 1 | Tripp Lite N201-SR1-BL RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 4 |
|
$3.7500 / $4.3300 | Buy Now |
|
Onlinecomponents.com | Cable Assembly Cat 6 0.3m 28AWG RJ-45 to RJ-45 8 to 8 POS M-M Crimp-Crimp | 0 |
|
$2.3100 / $3.5100 | Buy Now |
DISTI #
N201-SR1-BL
|
Avnet Americas | N201-SR1-BL - Bulk (Alt: N201-SR1-BL) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
4204058
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$4.4024 | Buy Now |
DISTI #
4204058
|
Farnell | PATCH CORD, RoHS: Compliant Min Qty: 10 Lead time: 9 Weeks, 6 Days Container: Each | 0 |
|
$4.0539 | Buy Now |
|
Neutron USA | 1FT CAT6 MOLDED SLIM PATCH CBL RIGHT ANGLE SNAGLESS GIGABIT UTP | 50 |
|
$24.9900 | Buy Now |
Part Details for N201-SR1-BL
N201-SR1-BL CAD Models
N201-SR1-BL Part Data Attributes:
|
N201-SR1-BL
Tripp Lite
Buy Now
Datasheet
|
Compare Parts:
N201-SR1-BL
Tripp Lite
CBL MOD 8P8C R/A PLUG TO PLUG 1'
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIPP LITE | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Approvals | CUL; UL | |
Connector Side1 | RJ45 MALE | |
Connector Side2 | RJ45 MALE | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.081 mm2 | |
DIN Conformance | NO | |
Diameter | 4 mm | |
IEC Conformance | NO | |
Jacket Material | POLYVINYLCHLORIDE | |
Length | 0.3 mm | |
MIL Conformance | NO | |
Number of Conductors | 8 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Shielding | YES | |
Wire Gauge | 28 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |