Part Details for N201-SR2-GY by Tripp Lite
Overview of N201-SR2-GY by Tripp Lite
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for N201-SR2-GY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC2548
|
Newark | Cbl2 - Cables & Connectivity Products A F P U N0 N1 N2 |Eaton Tripp Lite N201-SR2-GY Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8700 / $4.7400 | Buy Now |
DISTI #
TL2426-ND
|
DigiKey | CABLE MOD 8P8C R/A PLUG-PLUG 2' Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
2368 In Stock |
|
$2.5272 / $4.6800 | Buy Now |
DISTI #
545-N201-SR2-GY
|
Mouser Electronics | Ethernet Cables / Networking Cables 2FT GRAY CAT6 SLIM RT ANG CBL | 0 |
|
$2.5200 / $4.5300 | Order Now |
DISTI #
71550545
|
RS | Cat6 Gigabit Patch Cable Snagless Right-Angle UTP Slim Gray 2ft | Tripp Lite N201-SR2-GY RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3.7400 / $4.7400 | RFQ |
|
Onlinecomponents.com | Cat6 Gigabit Patch Cable Snagless Right-Angle UTP Slim Gray 2ft | Tripp Lite N201-SR2-GY | 0 |
|
$2.5300 / $3.8400 | Buy Now |
|
Neutron USA | 2FT CAT6 GIGABIT PATCH CABLE RIGHTANGLE UTP SLIM GRAY SNAGLESS | 50 |
|
$24.9900 | Buy Now |