Part Details for N201P-003-BL by Tripp Lite
Overview of N201P-003-BL by Tripp Lite
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for N201P-003-BL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AH1907
|
Newark | Patch Cord, Rj45 Plug-Rj45 Plug, 3Ft, Lan Category:Cat6, Connector To Connector:Rj45 Plug To Rj45 Plug, Cable Construction:Utp (Unshielded Twisted Pair), Jacket Color:Blue, Cable Length - Metric:914.4Mm, Cable Length - Imperial:3Ft Rohs Compliant: Yes |Eaton Tripp Lite N201P-003-BL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 14 |
|
$6.2200 / $7.8600 | Buy Now |
DISTI #
95-N201P-003-BL-ND
|
DigiKey | CAT6 GIGABIT SNAGLESS MOLDED UTP Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
15 In Stock |
|
$4.4083 / $7.5600 | Buy Now |
DISTI #
545-N201P-003-BL
|
Mouser Electronics | Ethernet Cables / Networking Cables 3FT BLU CAT6 UTP POE CBL | 0 |
|
$4.4000 / $7.4800 | Order Now |
DISTI #
74614820
|
RS | Cat6 Gigabit Snagless Molded UTP Ethernet Cable (RJ45 M/M), PoE, Blue, 3ft | Tripp Lite N201P-003-BL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$4.7300 / $5.7300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.2500 / $6.4600 | Buy Now |
|
Neutron USA | 3FT CAT6 BLUE PATCH CABLE UTP SNAGLESS W/ POE CMR-LP RJ45 M/M | 50 |
|
$29.9900 | Buy Now |