Part Details for N201P-006-BL by Tripp Lite
Overview of N201P-006-BL by Tripp Lite
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for N201P-006-BL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AH1908
|
Newark | Patch Cord, Rj45 Plug-Rj45 Plug, 6Ft, Lan Category:Cat6, Connector To Connector:Rj45 Plug To Rj45 Plug, Cable Construction:Utp (Unshielded Twisted Pair), Jacket Color:Blue, Cable Length - Metric:1.83M, Cable Length - Imperial:6Ft Rohs Compliant: Yes |Eaton Tripp Lite N201P-006-BL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 36 |
|
$2.2900 | Buy Now |
DISTI #
95-N201P-006-BL-ND
|
DigiKey | CAT6 GIGABIT SNAGLESS MOLDED UTP Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
2840 In Stock |
|
$6.0105 / $10.0900 | Buy Now |
DISTI #
545-N201P-006-BL
|
Mouser Electronics | Ethernet Cables / Networking Cables 6FT BLU CAT6 UTP POE CBL | 0 |
|
$6.0100 / $10.0200 | Order Now |
DISTI #
74614821
|
RS | Cat6 Gigabit Snagless Molded UTP Ethernet Cable (RJ45 M/M), PoE, Blue, 6ft | Tripp Lite N201P-006-BL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$7.8100 / $8.8400 | RFQ |
|
Onlinecomponents.com | 0 |
|
$5.9200 / $9.0000 | Buy Now | |
DISTI #
3493638
|
element14 Asia-Pacific | PATCH CORD, RJ45 PLUG-RJ45 PLUG, 6FT RoHS: Compliant Min Qty: 1 Container: Each | 36 |
|
$6.3866 / $10.7109 | Buy Now |
DISTI #
3493638
|
Farnell | PATCH CORD, RJ45 PLUG-RJ45 PLUG, 6FT RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 4 Days Container: Each | 36 |
|
$9.0749 / $11.2684 | Buy Now |
|
Neutron USA | 6FT CAT6 BLUE PATCH CABLE UTP SNAGLESS W/ POE CMR-LP RJ45 M/M | 50 |
|
$29.9900 | Buy Now |