Part Details for N201P-020-BL by Tripp Lite
Overview of N201P-020-BL by Tripp Lite
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Transportation and Logistics
Agriculture Technology
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for N201P-020-BL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AH1910
|
Newark | Patch Cord, Rj45 Plug-Rj45 Plug, 20Ft, Lan Category:Cat6, Connector To Connector:Rj45 Plug To Rj45 Plug, Cable Construction:Utp (Unshielded Twisted Pair), Jacket Color:Blue, Cable Length - Metric:6.1M, Cable Length - Imperial:20Ft Rohs Compliant: Yes |Eaton Tripp Lite N201P-020-BL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$15.0300 / $19.1700 | Buy Now |
DISTI #
95-N201P-020-BL-ND
|
DigiKey | CAT6 GIGABIT SNAGLESS MOLDED UTP Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
37 In Stock |
|
$13.2532 / $18.4300 | Buy Now |
DISTI #
545-N201P-020-BL
|
Mouser Electronics | Ethernet Cables / Networking Cables 20FT BLU CAT6 UTP POE CBL | 0 |
|
$13.2500 / $18.2900 | Order Now |
DISTI #
74614823
|
RS | Cat6 Gigabit Snagless Molded UTP Ethernet Cable (RJ45 M/M), PoE, Blue, 20ft | Tripp Lite N201P-020-BL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$17.7300 / $20.0700 | RFQ |
|
Onlinecomponents.com | 0 |
|
$13.8000 / $18.2700 | Buy Now | |
DISTI #
3493640
|
element14 Asia-Pacific | PATCH CORD, RJ45 PLUG-RJ45 PLUG, 20FT RoHS: Compliant Min Qty: 1 Container: Each | 10 |
|
$14.1469 / $19.3726 | Buy Now |
DISTI #
3493640
|
Farnell | PATCH CORD, RJ45 PLUG-RJ45 PLUG, 20FT RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 4 Days Container: Each | 4 |
|
$16.1282 / $20.5735 | Buy Now |
|
Neutron USA | 20FT CAT6 BLUE PATCH CABLE UTP SNAGLESS W/ POE CMR-LP RJ45 M/M | 50 |
|
$39.9900 | Buy Now |