Part Details for N204-005-BL-LA by Tripp Lite
Overview of N204-005-BL-LA by Tripp Lite
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Communication and Networking
Price & Stock for N204-005-BL-LA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TL1826-ND
|
DigiKey | CABLE MOD 8P8C PLUG TO PLUG 5' Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
69 In Stock |
|
$6.4971 / $10.9100 | Buy Now |
DISTI #
N204-005-BL-LA
|
Avnet Americas | 5FT CAT6 MOLDED PATCH CABLE LEFT ANGLE M TO RJ45 M BLUE 5' - Bulk (Alt: N204-005-BL-LA) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
545-N204-005-BL-LA
|
Mouser Electronics | Ethernet Cables / Networking Cables 5' BLUE CAT6 GIGABIT LEFT ANG TO STRAIGHT RoHS: Compliant | 7 |
|
$6.4900 / $10.8000 | Buy Now |
DISTI #
70590476
|
RS | 5ft Cat6 Gigabit Left Angle to Straight Patch Cable Blue 5' | Tripp Lite N204-005-BL-LA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 24 |
|
$9.8200 / $11.3500 | Buy Now |
|
Onlinecomponents.com | 369 Factory Stock |
|
$6.4000 / $9.7300 | Buy Now | |
DISTI #
N204-005-BL-LA
|
Avnet Americas | 5FT CAT6 MOLDED PATCH CABLE LEFT ANGLE M TO RJ45 M BLUE 5' - Bulk (Alt: N204-005-BL-LA) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
N204-005-BL-LA
|
Avnet Americas | 5FT CAT6 MOLDED PATCH CABLE LEFT ANGLE M TO RJ45 M BLUE 5' - Bulk (Alt: N204-005-BL-LA) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Master Electronics | 369 Factory Stock |
|
$6.4000 / $9.7300 | Buy Now |
Part Details for N204-005-BL-LA
N204-005-BL-LA CAD Models
N204-005-BL-LA Part Data Attributes
|
N204-005-BL-LA
Tripp Lite
Buy Now
Datasheet
|
Compare Parts:
N204-005-BL-LA
Tripp Lite
PATCH CABLE BLUE 5'
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIPP LITE | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Connector Side1 | RJ45 MALE | |
Connector Side2 | RJ45 MALE | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Number of Conductors | 8 | |
Shielding | YES | |
Wire Gauge | 24 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |