Part Details for N204-S01-BL-LA by Tripp Lite
Overview of N204-S01-BL-LA by Tripp Lite
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Communication and Networking
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLOT TEN-2-04 | Coilcraft Inc | RF inductor, tunable, not RoHS | |
SiT8008BCF71-33N-2.048000 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
SiT8008BI-81-YYN-2.048000 | SiTime | 1 to 110 MHz, Low Power Oscillator |
Price & Stock for N204-S01-BL-LA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AH0556
|
Newark | Patch Cord, Rj45 Plug-Rj45 Plug, 1Ft, Lan Category:Cat5, Cat5E, Cat6, Connector To Connector:90° Rj45 Plug To Rj45 Plug, Cable Construction:Utp (Unshielded Twisted Pair), Jacket Color:Blue, Cable Length - Metric:304.8Mm Rohs Compliant: Yes |Eaton Tripp Lite N204-S01-BL-LA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 175 |
|
$3.3200 / $4.1400 | Buy Now |
DISTI #
95-N204-S01-BL-LA-ND
|
DigiKey | LEFT-ANGLE CAT6 GIGABIT MOLDED S Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
2 In Stock |
|
$2.0750 / $4.7900 | Buy Now |
DISTI #
545-N204-S01-BL-LA
|
Mouser Electronics | Ethernet Cables / Networking Cables 1FT SLM CAT6 90DEG LFT,180DEG RoHS: Compliant | 199 |
|
$2.0700 / $4.0200 | Buy Now |
DISTI #
74614845
|
RS | Cat6 Gigabit Molded Slim UTP Ethernet Cable (RJ45 Left M to RJ45 M), Blue, 1ft | Tripp Lite N204-S01-BL-LA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$4.3500 / $4.8400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.1500 / $3.2700 | Buy Now |
|
NAC | 1FT CAT6 BLUE ENET CABLE LEFT RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
|
Neutron USA | 1FT CAT6 BLUE ENET CABLE LEFT ANGLED UTP SLIM MOLDED M/M | 10 |
|
$24.9900 | Buy Now |