Part Details for N204-S02-BL-UD by Tripp Lite
Overview of N204-S02-BL-UD by Tripp Lite
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLOT TEN-2-04 | Coilcraft Inc | RF inductor, tunable, not RoHS | |
SiT8008BCF71-33N-2.048000 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
SiT8008BI-81-YYN-2.048000 | SiTime | 1 to 110 MHz, Low Power Oscillator |
Price & Stock for N204-S02-BL-UD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AH0563
|
Newark | Patch Cord, Rj45 Plug-Rj45 Plug, 2Ft, Lan Category:Cat5, Cat5E, Cat6, Connector To Connector:90° Rj45 Plug To 90° Rj45 Plug, Cable Construction:Utp (Unshielded Twisted Pair), Jacket Color:Blue, Cable Length - Metric:609.6Mm Rohs Compliant: Yes |Eaton Tripp Lite N204-S02-BL-UD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 48 |
|
$3.4700 / $4.9700 | Buy Now |
DISTI #
95-N204-S02-BL-UD-ND
|
DigiKey | UP/DOWN-ANGLE CAT6 GIGABIT MOLDE Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.4875 / $5.6300 | Buy Now |
DISTI #
545-N204-S02-BL-UD
|
Mouser Electronics | Ethernet Cables / Networking Cables 2FT SLM CAT6 CBL,90DGR DWN/UP RoHS: Compliant | 39 |
|
$2.4800 / $4.8400 | Buy Now |
DISTI #
74614852
|
RS | Cat6 Gigabit Molded Slim UTP Ethernet Cable (RJ45 Up M to RJ45 Down M), Blue,2f | Tripp Lite N204-S02-BL-UD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 10 |
|
$4.1800 / $4.8300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 54 Factory Stock |
|
$2.5800 / $3.9200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 54 Factory Stock |
|
$2.5800 / $3.9200 | Buy Now |
|
Neutron USA | 2FT CAT6 BLUE ENET CABLE UP/DOWN ANGLED UTP SLIM MOLDED M/M | 50 |
|
$24.9900 | Buy Now |