Part Details for N210226G051 by nVent Hoffman
Overview of N210226G051 by nVent Hoffman
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for N210226G051
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC0652
|
Newark | 2000 Btu 230V 50 60 Hz Ss 4X Rohs Compliant: Yes |Nvent Hoffman N210226G051 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6,139.6600 / $6,770.8400 | Buy Now |
DISTI #
74765431
|
RS | SpectraCool Narrow Indoor Outdoor AC 2000BTU 230V Brushed SS304 | nVent HOFFMAN Cooling N210226G051 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$6,770.8400 | RFQ |