Part Details for N220-01K-BL by TRIPP LITE
Overview of N220-01K-BL by TRIPP LITE
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT9121AC-2D2-25N22.000000 | SiTime | 1 to 220 MHz, ±10 to ±50 ppm Differential XO | |
SIT9121AI-2C3-XXN220.000000 | SiTime | SIT9121AI-2C3-XXN220.000000 | |
SiT9366AC-1BF-33N22.000000 | SiTime | 1 to 220 MHz, Low Jitter Differential XO |