Part Details for N224-01K-GY by Tripp Lite
Overview of N224-01K-GY by Tripp Lite
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Financial Technology (Fintech)
Computing and Data Storage
Telecommunications
Communication and Networking
Price & Stock for N224-01K-GY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20M0652
|
Newark | Cbl2 - Cables & Connectivity Products A F P U N0 N1 N2 |Eaton Tripp Lite N224-01K-GY Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$527.0600 / $647.3300 | Buy Now |
DISTI #
N224-01K-GY-ND
|
DigiKey | CABLE CAT6 8CON 23AWG GRAY 1000' Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$695.2700 | Buy Now |
DISTI #
545-N224-01K-GY
|
Mouser Electronics | Multi-Conductor Cables CAT6 GIG PLENUM BULK 1000' GRAY RoHS: Compliant | 0 |
|
$559.1900 / $574.5500 | Order Now |
DISTI #
70590487
|
RS | Tripp Lite 1000ft Cat6 Gig Bulk Solid Plenum Cable 4-Pair UTP Gray 1000' | Tripp Lite N224-01K-GY RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$582.6000 / $647.3300 | RFQ |
|
Onlinecomponents.com | 0 |
|
$496.9600 / $526.0000 | Buy Now | |
|
Neutron USA | Tripp Lite Cat6 Gigabit Bulk Solid Plenum-Rated Cable | 37 |
|
$569.9900 | Buy Now |