Part Details for N233-SHC8-1 by Eaton Corporation
Overview of N233-SHC8-1 by Eaton Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT9367AI-2CF-25N233.250000 | SiTime | 220 to 725 MHz, Low Jitter Differential XO | |
SiT9122AC-2CF-33N233.000000 | SiTime | 220 to 625 MHz, ±10 to ±50 ppm Differential XO | |
SiT9367AI-2BF-25N233.250000 | SiTime | 220 to 725 MHz, Low Jitter Differential XO |
Price & Stock for N233-SHC8-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
504-N233-SHC8-1
|
Mouser Electronics | Modular Connectors / Ethernet Connectors CAT8 STP FIELD TERM PLUG | 0 |
|
$16.9800 / $22.5200 | Order Now |