Part Details for N233-SHC8-1 by Tripp Lite
Overview of N233-SHC8-1 by Tripp Lite
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for N233-SHC8-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95-N233-SHC8-1-ND
|
DigiKey | CAT8 STP CLASS 1 FIELD-TERMINATI Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
45 In Stock |
|
$17.3443 / $22.1300 | Buy Now |
DISTI #
74692999
|
RS | Cat8 STP Class 1 Field-Termination Plug, 568A/568B, TAA | Tripp Lite N233-SHC8-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$16.7900 / $23.9800 | RFQ |
|
Onlinecomponents.com | 0 |
|
$16.5700 / $21.9300 | Buy Now | |
|
Neutron USA | CAT8 STP CLASS 1 FIELD- TERMINATION PLUG 568A/568B TAA | 47 |
|
$44.9900 | Buy Now |