Part Details for N2530-6002-RB by 3M
Results Overview of N2530-6002-RB by 3M
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
N2530-6002-RB Information
N2530-6002-RB by 3M is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJK6002DPD-00#J2 | Renesas Electronics Corporation | Nch Single Power Mosfet 600V 2A 6800Mohm Mp-3A/To-252 | |
RJK6002DPE-00#J3 | Renesas Electronics Corporation | Nch Single Power Mosfet 600V 2A 6800Mohm LDPAK(S)-(1)/To-263 | |
RJK6002DPH-E0#T2 | Renesas Electronics Corporation | Nch Single Power Mosfet 600V 2A 6800Mohm To-251, TO-251, /Tube |
Price & Stock for N2530-6002-RB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70253704
|
RS | Conn, Rect, Header, 0.100in, 4-Wall, Low Prof, 10-Pin, Thru-Hole, SMT, 2500 Ser. | 3M N2530-6002-RB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 5 |
|
$1.6700 | Buy Now |
DISTI #
N2530-6002-RB
|
TME | Connector: IDC, socket, male, PIN: 30, straight, THT, on PCBs, 2A Min Qty: 336 | 0 |
|
$2.7800 / $3.1300 | RFQ |