Part Details for N25Q256A11EF840E by Micron Technology Inc
Results Overview of N25Q256A11EF840E by Micron Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
N25Q256A11EF840E Information
N25Q256A11EF840E by Micron Technology Inc is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for N25Q256A11EF840E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 3 |
|
$10.5000 | Buy Now |
|
Ameya Holding Limited | IC FLASH 256MBIT 108MHZ VDFPN | 8920 |
|
RFQ |
Part Details for N25Q256A11EF840E
N25Q256A11EF840E CAD Models
N25Q256A11EF840E Part Data Attributes
|
N25Q256A11EF840E
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
N25Q256A11EF840E
Micron Technology Inc
Flash, 256MX1, PDSO8, VDFN-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Package Description | HVSON, SOLCC8,.3 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Micron | |
Clock Frequency-Max (fCLK) | 108 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-N8 | |
Length | 8 mm | |
Memory Density | 268435456 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 33554432 words | |
Number of Words Code | 32000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 1.8 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Serial Bus Type | QSPI | |
Standby Current-Max | 0.00002 A | |
Supply Current-Max | 0.02 mA | |
Supply Voltage-Max (Vsup) | 2 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Type | NOR TYPE | |
Width | 6 mm | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for N25Q256A11EF840E
This table gives cross-reference parts and alternative options found for N25Q256A11EF840E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N25Q256A11EF840E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
N25Q256A11EF840F | Micron Technology Inc | Check for Price | Flash, 32MX8, PDSO8, VDFN-8 | N25Q256A11EF840E vs N25Q256A11EF840F |
N25Q256A11EF840G | Micron Technology Inc | Check for Price | Flash, 256MX1, PDSO8, 8 X 6 MM, ROHS COMPLIANT, PLASTIC, VDFN-8 | N25Q256A11EF840E vs N25Q256A11EF840G |
N25Q256A13EF840E | Micron Technology Inc | Check for Price | Flash, 32MX8, PDSO8, 8 X 6 MM, ROHS COMPLIANT, PLASTIC, VDFN-8 | N25Q256A11EF840E vs N25Q256A13EF840E |
MX25L25635EZNI-12G | Macronix International Co Ltd | $4.3164 | Flash, 64MX4, PDSO8, 8 X 6 MM, 0.80 MM HEIGHT, 1.27 MM PITCH, ROHS COMPLIANT, MO-220, WSON-8 | N25Q256A11EF840E vs MX25L25635EZNI-12G |
MX25L25735EZNI-12G | Macronix International Co Ltd | Check for Price | Flash, 64MX4, PDSO8, 8 X 6 MM, 0.80 MM HEIGHT, 1.27 MM PITCH, ROHS COMPLIANT, MO-220, WSON-8 | N25Q256A11EF840E vs MX25L25735EZNI-12G |
N25Q256A13EF840G | Micron Technology Inc | Check for Price | Flash, 32MX8, PDSO8, 8 X 6 MM, ROHS COMPLIANT, PLASTIC, VDFN-8 | N25Q256A11EF840E vs N25Q256A13EF840G |
MX25L25635FZ2I-10G | Macronix International Co Ltd | $3.3122 | Flash, 64MX4, PDSO8, WSON-8 | N25Q256A11EF840E vs MX25L25635FZ2I-10G |