N2600MC180
IXYS Corporation
Description: Silicon Controlled Rectifier,

Overview of N2600MC180 by IXYS Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for N2600MC180 by IXYS Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 238-N2600MC180-ND
DigiKey SCR 1.8KV 5200A W70 Min Qty: 6 Lead time: 8 Weeks Container: Box Temporarily Out of Stock
  • 6 $237.3600
  • 12 $222.3158
$222.3158 / $237.3600 Buy Now
DISTI # 747-N2600MC180
Mouser Electronics SCRs Phase Control Thyristor RoHS: Compliant 0
  • 6 $262.7000
  • 12 $246.0400
  • 30 $236.7900
$236.7900 / $262.7000 Order Now

CAD Models for N2600MC180 by IXYS Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for N2600MC180 by IXYS Corporation

N2600MC180
IXYS Corporation
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
IXYS CORP
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.30.00.80
Circuit Commutated Turn-off Time-Nom
100 µs
Configuration
SINGLE
Critical Rate of Rise of Off-State Voltage-Min
1000 V/us
DC Gate Trigger Current-Max
300 mA
DC Gate Trigger Voltage-Max
3 V
Holding Current-Max
1000 mA
JESD-30 Code
O-XXDB-X3
Leakage Current-Max
100 mA
Non-Repetitive Pk On-state Cur
37700 A
Number of Elements
1
Number of Terminals
3
On-State Voltage-Max
1.2 V
On-state Current-Max
4385000 A
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
UNSPECIFIED
Package Shape
ROUND
Package Style
DISK BUTTON
RMS On-state Current-Max
5200 A
Repetitive Peak Off-state Leakage Current-Max
100000 µA
Repetitive Peak Off-state Voltage
1800 V
Repetitive Peak Reverse Voltage
1800 V
Surface Mount
YES
Terminal Form
UNSPECIFIED
Terminal Position
UNSPECIFIED
Trigger Device Type
SCR
Want to compare parts?
  1. N2600MC180
    IXYS Corporation
    Silicon Controlled Rectifier,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for N2600MC180 by IXYS Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: N2600MC180 by IXYS Corporation

Select Manufacturer
Which Manufacturer of N2600MC180 would you like to use for your alert(s)?
  • Please alert me when N2600MC180 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for N2600MC180 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for N2600MC180 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for N2600MC180 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for N2600MC180.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare N2600MC180 by IXYS Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: