There are no models available for this part yet.
Overview of N261-001-BL by Tripp Lite
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Telecommunications
Automotive
Price & Stock for N261-001-BL by Tripp Lite
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
95-N261-001-BL-ND
|
DigiKey | CAT6A 10G SNAGLESS MOLDED UTP ET Min Qty: 1 Lead time: 2 Weeks Container: Box |
9 In Stock |
|
$3.5000 / $7.6400 | Buy Now | |
DISTI #
545-N261-001-BL
|
Mouser Electronics | Ethernet Cables / Networking Cables N261-001-BL | 0 |
|
$3.6000 / $6.5800 | Order Now | |
DISTI #
74796744
|
RS | Cat6a 10G Snagless Molded UTP Ethernet Cable (RJ45 M/M), PoE, Blue, 1ft (0.3m) | Tripp Lite N261-001-BL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$5.9600 / $6.5100 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 850 Factory Stock |
|
$3.6300 / $5.5100 | Buy Now | ||
NAC | 1FT CAT6A ENET CABLE SNAGLESS RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 2 |
|
$4.8400 | Buy Now | ||
Master Electronics | RoHS: Compliant | 850 Factory Stock |
|
$3.6300 / $5.5100 | Buy Now | ||
Neutron USA | 1FT CAT6A ENET CABLE SNAGLESS MOLDED UTP 10G POE M/M BLUE | 50 |
|
$29.9900 | Buy Now |
CAD Models for N261-001-BL by Tripp Lite
Part Data Attributes for N261-001-BL by Tripp Lite
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TRIPP LITE
|
Reach Compliance Code
|
unknown
|
Approvals
|
CE; CUL; UL
|
Conductor Material
|
COPPER ALLOY
|
Connector Side1
|
RJ45 MALE
|
Connector Side2
|
RJ45 MALE
|
Connector Support Type
|
CABLE ASSEMBLY
|
Construction
|
STRANDED
|
Cross Section Area
|
0.205 mm2
|
DIN Conformance
|
NO
|
Diameter
|
6 mm
|
IEC Conformance
|
NO
|
Jacket Material
|
POLYVINYLCHLORIDE
|
Length
|
0.3 mm
|
MIL Conformance
|
NO
|
Number of Conductors
|
8
|
Operating Temperature-Max
|
60 °C
|
Operating Temperature-Min
|
-20 °C
|
Shielding
|
NO
|
Wire Gauge
|
24 AWG
|
Wire and Cable Name
|
COMMUNICATION CABLE
|