Part Details for N261-010-BL by Tripp Lite
Overview of N261-010-BL by Tripp Lite
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for N261-010-BL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95-N261-010-BL-ND
|
DigiKey | CAT6A 10G SNAGLESS MOLDED UTP ET Min Qty: 1 Lead time: 2 Weeks Container: Box |
36 In Stock |
|
$6.6777 / $11.0500 | Buy Now |
DISTI #
545-N261-010-BL
|
Mouser Electronics | Ethernet Cables / Networking Cables N261-010-BL | 0 |
|
$6.6000 / $8.9400 | Order Now |
DISTI #
74796770
|
RS | Cat6a 10G Snagless Molded UTP Ethernet Cable (RJ45 M/M), PoE, Blue, 10ft (3.1m) | Tripp Lite N261-010-BL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$10.7200 / $13.4100 | RFQ |
|
Onlinecomponents.com | 0 |
|
$6.9500 / $9.2100 | Buy Now | |
|
Neutron USA | 10FT CAT6A ENET CABLE SNAGLESS MOLDED UTP 10G POE M/M BLUE | 50 |
|
$34.9900 | Buy Now |