There are no models available for this part yet.
Overview of N261-06N-WH by Tripp Lite
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for N261-06N-WH by Tripp Lite
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
95-N261-06N-WH-ND
|
DigiKey | CAT6A 10G SNAGLESS MOLDED UTP ET Min Qty: 1 Lead time: 2 Weeks Container: Box |
50 In Stock |
|
$3.2270 / $5.9800 | Buy Now | |
DISTI #
545-N261-06N-WH
|
Mouser Electronics | Ethernet Cables / Networking Cables N261-06N-WH | 0 |
|
$3.4300 / $5.9400 | Order Now | |
DISTI #
74796796
|
RS | Cat6a 10G Snagless Molded UTP Ethernet Cable (RJ45 M/M), PoE, White, 6in (15cm) | Tripp Lite N261-06N-WH RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$5.1000 / $6.3800 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 765 Factory Stock |
|
$3.2300 / $4.9000 | Buy Now | ||
NAC | 6IN CAT6A ENET CABLE SNAGLESS RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |||
Master Electronics | RoHS: Compliant | 765 Factory Stock |
|
$3.2300 / $4.9000 | Buy Now | ||
Neutron USA | 6IN CAT6A ENET CABLE SNAGLESS MOLDED UTP 10G POE M/M WHITE | 50 |
|
$29.9900 | Buy Now |
CAD Models for N261-06N-WH by Tripp Lite
Part Data Attributes for N261-06N-WH by Tripp Lite
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TRIPP LITE
|
Reach Compliance Code
|
unknown
|
Approvals
|
CE; CUL; UL
|
Conductor Material
|
COPPER ALLOY
|
Connector Side1
|
RJ45 MALE
|
Connector Side2
|
RJ45 MALE
|
Connector Support Type
|
CABLE ASSEMBLY
|
Construction
|
STRANDED
|
Cross Section Area
|
0.205 mm2
|
DIN Conformance
|
NO
|
Diameter
|
6 mm
|
IEC Conformance
|
NO
|
Jacket Material
|
POLYVINYLCHLORIDE
|
Length
|
0.15 mm
|
MIL Conformance
|
NO
|
Number of Conductors
|
8
|
Operating Temperature-Max
|
60 °C
|
Operating Temperature-Min
|
-20 °C
|
Shielding
|
NO
|
Wire Gauge
|
24 AWG
|
Wire and Cable Name
|
COMMUNICATION CABLE
|