Part Details for N261-06N-YW by Tripp Lite
Overview of N261-06N-YW by Tripp Lite
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for N261-06N-YW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95-N261-06N-YW-ND
|
DigiKey | CAT6A 10G SNAGLESS MOLDED UTP ET Min Qty: 1 Lead time: 2 Weeks Container: Box |
44 In Stock |
|
$3.2270 / $5.9800 | Buy Now |
DISTI #
545-N261-06N-YW
|
Mouser Electronics | Ethernet Cables / Networking Cables N261-06N-YW | 0 |
|
$3.1900 / $5.9100 | Order Now |
DISTI #
74796797
|
RS | Cat6a 10G Snagless Molded UTP Ethernet Cable (RJ45 M/M), PoE, Yellow, 6in (15cm | Tripp Lite N261-06N-YW RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$3.5900 / $4.3500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.2300 / $4.9000 | Buy Now |
|
NAC | 6IN CAT6A ENET CABLE SNAGLESS RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
|
Neutron USA | 6IN CAT6A ENET CABLE SNAGLESS MOLDED UTP 10G POE M/M YELLOW | 50 |
|
$29.9900 | Buy Now |