Part Details for N261-S6N-WH by Tripp Lite
Overview of N261-S6N-WH by Tripp Lite
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for N261-S6N-WH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95-N261-S6N-WH-ND
|
DigiKey | CAT6A 10G SNAGLESS MOLDED SLIM U Min Qty: 1 Lead time: 2 Weeks Container: Box |
25 In Stock |
|
$3.9708 / $7.1700 | Buy Now |
DISTI #
545-N261-S6N-WH
|
Mouser Electronics | Ethernet Cables / Networking Cables N261-S6N-WH | 0 |
|
$4.1300 / $7.0800 | Order Now |
DISTI #
74796839
|
RS | Cat6a 10G Snagless Molded Slim UTP Ethernet Cable (RJ45 M/M), PoE, White, 6in | Tripp Lite N261-S6N-WH RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$6.3800 / $7.9700 | RFQ |
|
Onlinecomponents.com | 0 |
|
$4.0300 / $6.1200 | Buy Now | |
|
Neutron USA | 6IN CAT6A ENET CABLE SNAGLESS MOLDED SLIM 10G POE M/M WHITE | 50 |
|
$29.9900 | Buy Now |