Part Details for N261-UR03-BL by Tripp Lite
Overview of N261-UR03-BL by Tripp Lite
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Internet of Things (IoT)
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Automotive
Price & Stock for N261-UR03-BL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AH1202
|
Newark | Cbl2 - Cables & Connectivity Products A F P U N0 N1 N2 |Eaton Tripp Lite N261-UR03-BL Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.4400 / $13.0900 | Buy Now |
DISTI #
95-N261-UR03-BL-ND
|
DigiKey | CABLE MOD 8P8C PLUG TO PLUG 3' Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
98 In Stock |
|
$5.4449 / $9.1400 | Buy Now |
DISTI #
545-N261-UR03-BL
|
Mouser Electronics | Ethernet Cables / Networking Cables 3FT BLU ULRSLM UTP C6A PTCHCBL | 0 |
|
$5.4400 / $9.1400 | Order Now |
DISTI #
72250147
|
RS | Cat6a, Gigabit, Ethernet Cable, Molded, Ultra-Slim, 10G, M/M, Blue, 3ft | Tripp Lite N261-UR03-BL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$6.4800 / $7.2800 | RFQ |
|
Onlinecomponents.com | 0 |
|
$5.3700 / $8.1500 | Buy Now | |
|
Neutron USA | 3FT CAT6A GETH CBL MOLDED 10G M BLUE | 50 |
|
$29.9900 | Buy Now |