Part Details for N261-UR6N-BL by Tripp Lite
Overview of N261-UR6N-BL by Tripp Lite
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for N261-UR6N-BL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AH1206
|
Newark | Cbl2 - Cables & Connectivity Products A F P U N0 N1 N2 |Eaton Tripp Lite N261-UR6N-BL Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.7100 / $10.2600 | Buy Now |
DISTI #
95-N261-UR6N-BL-ND
|
DigiKey | CABLE MOD 8P8C PLUG TO PLUG 6' Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
94 In Stock |
|
$3.7410 / $6.7500 | Buy Now |
DISTI #
545-N261-UR6N-BL
|
Mouser Electronics | Ethernet Cables / Networking Cables 6" BLU ULRSLM UTP C6A PTCHCBL | 0 |
|
$3.9300 / $6.7500 | Order Now |
DISTI #
72250151
|
RS | Cat6a, Gigabit, Ethernet Cable, Molded, Ultra-Slim, 10G, M/M, Blue, 6in | Tripp Lite N261-UR6N-BL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$4.5900 / $5.1500 | RFQ |
|
Onlinecomponents.com | 0 |
|
$3.8000 / $5.7700 | Buy Now | |
|
Neutron USA | 6IN CAT6A GETH CBL MOLDED 10G M BLUE | 50 |
|
$29.9900 | Buy Now |