Part Details for N262-012-GY by Tripp Lite
Overview of N262-012-GY by Tripp Lite
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT8008BI-83-YYN-26.214400 | SiTime | 1 to 110 MHz, Low Power Oscillator |
Price & Stock for N262-012-GY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AH1222
|
Newark | Cbl2 - Cables & Connectivity Products A F P U N0 N1 N2 |Eaton Tripp Lite N262-012-GY RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.3900 / $21.8700 | Buy Now |
DISTI #
95-N262-012-GY-ND
|
DigiKey | CAT6A 10G-CERTIFIED SNAGLESS SHI Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
98 In Stock |
|
$14.1566 / $18.0600 | Buy Now |
DISTI #
545-N262-012-GY
|
Mouser Electronics | Ethernet Cables / Networking Cables 12FT GRY CAT6A SNAG PTCH CBL | 0 |
|
$12.8400 / $17.8600 | Order Now |
DISTI #
74614934
|
RS | Cat6a 10G Snagless Shielded STP Ethernet Cable (RJ45 M/M), PoE, Gray, 12ft | Tripp Lite N262-012-GY RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$16.9600 / $18.2400 | RFQ |
|
Onlinecomponents.com | Cat6a - Ethernet Cable - 10Gbs - STP - Snagless - Shielded - PoE - RJ45 M to RJ45 M - Gray - 12ft RoHS: Compliant | 360 Factory Stock |
|
$13.5200 / $17.9000 | Buy Now |
|
NAC | CAT6A ETHERNET CABLE POE M/M GRAY 12FT RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 360 |
|
$15.5600 | Buy Now |
|
Master Electronics | Cat6a - Ethernet Cable - 10Gbs - STP - Snagless - Shielded - PoE - RJ45 M to RJ45 M - Gray - 12ft RoHS: Compliant | 360 Factory Stock |
|
$13.5200 / $17.9000 | Buy Now |
|
Neutron USA | CAT6A ETHERNET CABLE POE M/M GRAY 12FT | 50 |
|
$39.9900 | Buy Now |