There are no models available for this part yet.
Overview of N262-S10-YW by Tripp Lite
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT8008BI-83-YYN-26.214400 | SiTime | 1 to 110 MHz, Low Power Oscillator |
Price & Stock for N262-S10-YW by Tripp Lite
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
95-N262-S10-YW-ND
|
DigiKey | CAT6A 10G SNAGLESS SHIELDED SLIM Min Qty: 1 Lead time: 2 Weeks Container: Box |
141 In Stock |
|
$9.5377 / $15.7800 | Buy Now | |
DISTI #
545-N262-S10-YW
|
Mouser Electronics | Ethernet Cables / Networking Cables N262-S10-YW | 0 |
|
$10.2400 / $15.6900 | Order Now | |
DISTI #
74796870
|
RS | Cat6a 10G Snagless Shielded Slim STP Ethernet Cable (RJ45 M/M), PoE, Yellow,10f | Tripp Lite N262-S10-YW RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$14.5800 / $15.9400 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 423 Factory Stock |
|
$9.9300 / $13.1500 | Buy Now | ||
Master Electronics | RoHS: Compliant | 423 Factory Stock |
|
$9.9300 / $13.1500 | Buy Now | ||
Neutron USA | 10FT CAT6A ENET CABLE SNAGLESS SHIELDED SLIM 10G M/M YELLOW | 50 |
|
$34.9900 | Buy Now |
CAD Models for N262-S10-YW by Tripp Lite
Part Data Attributes for N262-S10-YW by Tripp Lite
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TRIPP LITE
|
Reach Compliance Code
|
unknown
|
Connector Support Type
|
CABLE ASSEMBLY
|