Part Details for N2782B by Keysight Technologies
Overview of N2782B by Keysight Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for N2782B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
372-N2782B
|
Mouser Electronics | Test Probes Current Probe 30A AC/DC, 50MHz RoHS: Compliant | 3 |
|
$4,518.0000 | Buy Now |
DISTI #
20267.1
|
TestEquity LLC | Keysight N2782B Current Probe, Hall Effect Sensor, AC/DC, 5 mA, 30 A, 50 MHz, 300 V, CAT1, 5mm, 50 A | 2 |
|
$4,518.0000 | Buy Now |
Part Details for N2782B
N2782B CAD Models
N2782B Part Data Attributes
|
N2782B
Keysight Technologies
Buy Now
|
Compare Parts:
N2782B
Keysight Technologies
|
Samacsys Manufacturer | KEYSIGHT TECHNOLOGIES |