Part Details for N2784A by Keysight Technologies
Overview of N2784A by Keysight Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for N2784A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
372-N2784A
|
Mouser Electronics | Test Probes Probe positioner, 1-arm RoHS: Compliant | 0 |
|
$1,926.0000 | Order Now |
DISTI #
19662.1
|
TestEquity LLC | Keysight N2784A Probe Positioner, 1-Arm, XY Position, Lift And Drop, 320mm x 158mm | 1 |
|
$1,926.0000 | Buy Now |