Part Details for N280-005-BK by TRIPP LITE
Overview of N280-005-BK by TRIPP LITE
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
H5N2803PF-E | Renesas Electronics Corporation | Nch Single Power Mosfet 280V 30A 47Mohm To-3Pfm | |
H5N2803P-E | Renesas Electronics Corporation | N Channel MOSFET High Speed Power Switching |