Part Details for N280-01M-28-BK by Tripp Lite
Overview of N280-01M-28-BK by Tripp Lite
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for N280-01M-28-BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95-N280-01M-28-BK-ND
|
DigiKey | SFP28 25GBASE-CR1 PASSIVE TWINAX Min Qty: 1 Lead time: 2 Weeks Container: Box |
20 In Stock |
|
$54.6071 / $67.7600 | Buy Now |
DISTI #
74796881
|
RS | SFP28 to SFP28 25GbE PassiveTwinax Copper Cable Black (M/M), 1m (3.3ft) | Tripp Lite N280-01M-28-BK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$85.1200 / $106.4000 | RFQ |
|
Onlinecomponents.com | 0 |
|
$53.8200 / $73.0900 | Buy Now | |
|
Neutron USA | SFP28 TO SFP28 25GBE PASSIVE TWINAX COPPER CABLE (M/M), SFP-H25G-CU1M COMPATIBLE | 50 |
|
$89.9900 | Buy Now |