Part Details for N280-01M-GN by Tripp Lite
Overview of N280-01M-GN by Tripp Lite
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Smart Cities
Transportation and Logistics
Telecommunications
Communication and Networking
Automotive
Price & Stock for N280-01M-GN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04X9971
|
Newark | Network Cable, Sfp+ Plug, 3Ft, Grn, Connector Type A:Sfp+ 20 Position Plug, Connector Type B:Sfp+ 20 Position Plug, Cable Length - Metric:1M, Cable Length - Imperial:3Ft, Jacket Color:Green, Product Range:- Rohs Compliant: Yes |Eaton Tripp Lite N280-01M-GN Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$35.8900 / $42.5700 | Buy Now |
DISTI #
N280-01M-GN-ND
|
DigiKey | CABLE ASSY SFP+ M-M 1M Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$47.7700 | Buy Now |
DISTI #
545-N280-01M-GN
|
Mouser Electronics | Ethernet Cables / Networking Cables SFP+10G BASE TWINAX 1M (3 FT ) GREEN RoHS: Compliant | 0 |
|
$41.8400 / $46.1100 | Order Now |
DISTI #
70590540
|
RS | 1M SFP+ 10Gbase-CU Twinax Passive Copper Cable Green 3ft | Tripp Lite N280-01M-GN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$44.1900 / $48.8200 | RFQ |
|
Onlinecomponents.com | 0 |
|
$36.9900 / $48.9700 | Buy Now | |
|
Neutron USA | Tripp Lite SFP+ 10Gbase-CU Passive Twinax Copper Cable, Green, 1M (3-ft.) | 0 |
|
$69.9900 | Buy Now |