Part Details for N280-02M-28-BK by Eaton Corporation
Overview of N280-02M-28-BK by Eaton Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADN2805ACPZ-500RL7 | Analog Devices | 1.25Gbps CDR | |
H5N2803PF-E | Renesas Electronics Corporation | Nch Single Power Mosfet 280V 30A 47Mohm To-3Pfm | |
H5N2803P-E | Renesas Electronics Corporation | N Channel MOSFET High Speed Power Switching |
Price & Stock for N280-02M-28-BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
504-N280-02M-28-BK
|
Mouser Electronics | Fiber Optic Cable Assemblies 2M SFP28 25GBASE-CU COPPER CBL | 0 |
|
$65.8900 / $84.2300 | Order Now |