There are no models available for this part yet.
Overview of N280-03M-28-BK by Eaton Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADN2805ACPZ-500RL7 | Analog Devices | 1.25Gbps CDR | |
H5N2803PF-E | Renesas Electronics Corporation | Nch Single Power Mosfet 280V 30A 47Mohm To-3Pfm | |
H5N2803P-E | Renesas Electronics Corporation | N Channel MOSFET High Speed Power Switching |
Price & Stock for N280-03M-28-BK by Eaton Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
504-N280-03M-28-BK
|
Mouser Electronics | Fiber Optic Cable Assemblies 3M SFP28 25GBASE-CU COPPER CBL | 0 |
|
$76.3000 / $111.5100 | Order Now |