Part Details for N280-06M-BK by Tripp Lite
Overview of N280-06M-BK by Tripp Lite
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for N280-06M-BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94W9143
|
Newark | Network Cable, Sfp+ Plug, 20Ft, Blk, Connector Type A:Sfp+ 20 Position Plug, Connector Type B:Sfp+ 20 Position Plug, Cable Length - Metric:6M, Cable Length - Imperial:20Ft, Jacket Color:Black, Product Range:- Rohs Compliant: Yes |Eaton Tripp Lite N280-06M-BK Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$76.6900 / $88.4000 | Buy Now |
DISTI #
N280-06M-BK-ND
|
DigiKey | CABLE ASSY SFP+ M-M 6M Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$100.5100 | Buy Now |
DISTI #
N280-06M-BK
|
Avnet Americas | 6M SFP+ 10GBASE-CU PASSIVE TWINAX COPPER CABLE BLACK 20FT - Trays (Alt: N280-06M-BK) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
545-N280-06M-BK
|
Mouser Electronics | Ethernet Cables / Networking Cables SFP+10G BASE TWINAX 6M (20 FT) BLACK RoHS: Compliant | 0 |
|
$88.5500 / $97.3700 | Order Now |
DISTI #
70590546
|
RS | 6M SFP+ 10Gbase-CU Twinax Passive Copper Cable Black 20ft | Tripp Lite N280-06M-BK RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$95.9200 / $101.5000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$75.8800 / $96.2100 | Buy Now |
|
Neutron USA | Tripp Lite SFP+ 10Gbase-CU Passive Twinax Copper Cable, Black 6M (20-ft.) | 27 |
|
$114.9900 | Buy Now |