Part Details for N280425G100 by nVent Hoffman
Overview of N280425G100 by nVent Hoffman
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for N280425G100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91T9292
|
Newark | 4000Btu 230V 50Hz Low Amb Kit Rohs Compliant: Yes |Nvent Hoffman N280425G100 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
70310740
|
RS | 4000BTU 230V 50HZ Low Amb Kit Lt Gray, 28.00x11.50x14.00, Steel | nVent HOFFMAN Cooling N280425G100 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$3,548.3400 / $3,735.0900 | RFQ |