Part Details for N2821A by Keysight Technologies
Overview of N2821A by Keysight Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for N2821A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
372-N2821A
|
Mouser Electronics | Test Probes High sensitivity 1 channel current probe RoHS: Compliant | 3 |
|
$5,033.0000 | Buy Now |
DISTI #
20205.3
|
TestEquity LLC | Keysight N2821A High-Sensitivity Current Probe, 1 Channel, AC/DC, 50 mA, 5 A, 3 MHz, 12 V, 1.2m | 1 |
|
$5,033.0000 | Buy Now |
Part Details for N2821A
N2821A CAD Models
N2821A Part Data Attributes
|
N2821A
Keysight Technologies
Buy Now
|
Compare Parts:
N2821A
Keysight Technologies
|
Samacsys Manufacturer | KEYSIGHT TECHNOLOGIES |