Part Details for N2853A by Keysight Technologies
Overview of N2853A by Keysight Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for N2853A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
372-N2853A
|
Mouser Electronics | Test Probes Passive probe - 350 MHz 10:1, 2 meter RoHS: Compliant | 0 |
|
$237.0000 | Order Now |
DISTI #
24931.1
|
TestEquity LLC | Keysight N2853A Passive Probe, 350 MHz, 10X, 11 pF, 300 V, CAT1, CAT2, N28xxA/B Series | 0 |
|
$237.0000 | Buy Now |