Part Details for N2870A by Keysight Technologies
Overview of N2870A by Keysight Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for N2870A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
372-N2870A
|
Mouser Electronics | Test Probes Passive Probe -1:1 35 MHz RoHS: Compliant | 10 |
|
$376.0000 | Buy Now |
DISTI #
17710.3
|
TestEquity LLC | Keysight N2870A Passive Probe, 35 MHz, 1X, 39 pF, 30 V, N2870A Series | 0 |
|
$376.0000 | Buy Now |