Part Details for N2871A by Agilent Technologies Inc
Overview of N2871A by Agilent Technologies Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for N2871A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50R4731
|
Newark | Oscilloscope Probe, 200 Mhz, Passive, 400 V, 10:1 Rohs Compliant: Yes |Keysight Technologies N2871A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$410.0000 | Buy Now |
DISTI #
70180593
|
RS | N2871A Oscilloscope Probe 200MHz | Keysight Technologies N2871A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$410.0000 | RFQ |
DISTI #
70882008
|
RS | Passive Probe, 200 MHz | Keysight Technologies N2871A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$410.0000 | RFQ |