Part Details for N2873A by Keysight Technologies
Overview of N2873A by Keysight Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for N2873A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
372-N2873A
|
Mouser Electronics | Test Probes Passive Probe -10:1 500MHz RoHS: Compliant | 12 |
|
$572.0000 | Buy Now |
DISTI #
17710.1
|
TestEquity LLC | Keysight N2873A Passive Probe, 500 MHz, 10X, 9.5 pF, 400 V, CAT1, CAT2, N2870A Series | 4 |
|
$572.0000 | Buy Now |
Part Details for N2873A
N2873A CAD Models
N2873A Part Data Attributes:
|
N2873A
Keysight Technologies
Buy Now
|
Compare Parts:
N2873A
Keysight Technologies
|
Samacsys Manufacturer | KEYSIGHT TECHNOLOGIES |