Part Details for N2874A by Keysight Technologies
Overview of N2874A by Keysight Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for N2874A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17536.1
|
TestEquity LLC | Keysight N2874A Passive Probe, 1.5 GHz, 10X, 2 pF, 8.5 V, CAT1, N2870A Series | 4 |
|
$685.0000 | Buy Now |
Part Details for N2874A
N2874A CAD Models
N2874A Part Data Attributes
|
N2874A
Keysight Technologies
Buy Now
|
Compare Parts:
N2874A
Keysight Technologies
|
Samacsys Manufacturer | KEYSIGHT TECHNOLOGIES |