Part Details for N2875A by Keysight Technologies
Overview of N2875A by Keysight Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for N2875A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18891.1
|
TestEquity LLC | Keysight N2875A Passive Probe, 500 MHz, 20X, 5.6 pF, 400 V, CAT1, CAT2, N2870A Series | 0 |
|
$600.0000 | Buy Now |