Part Details for N2876A by Keysight Technologies
Overview of N2876A by Keysight Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for N2876A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17992.1
|
TestEquity LLC | Keysight N2876A Passive Probe, 1.5 GHz, 100X, 2.6 pF, 21 V, CAT1, N2870A Series | 3 |
|
$685.0000 | Buy Now |